LMH6321MR/NOPB

926-LMH6321MR/NOPB
LMH6321MR/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps HIGH SPEED HIGH OUTPUT CURRENT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,61 €
Min:
1

Similar Product

Texas Instruments LMH6321MRX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 300 mA High Speed Bu ffer with Adjustabl A 926-LMH6321MR/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
120 MHz
1.8 kV/us
35 mV
15 uA
32 V, +/- 16 V
5 V, +/- 2.5 V
17.5 mA
300 mA
56 dB
2.8 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMH6321
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMH6321MR-EVAL/NOPB
In - Input Noise Current Density: 2.4 pA
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 2.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: Bipolar
Vcm - Common Mode Voltage: 5 V to 15 V
Unit Weight: 85,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99