LMH2832EVM-50

Texas Instruments
595-LMH2832EVM-50
LMH2832EVM-50

Mfr.:

Description:
Amplifier IC Development Tools LMH2832EVM-50

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,38 € 278,38 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Programmable Gain Amplifiers
LMH2832
5 V
Brand: Texas Instruments
Description/Function: Evaluates the LMH2382 in a 50 Ohm input environment
For Use With: LMH2832
Interface Type: SPI, USB
Operating Supply Current: 204 mA
Product Type: Amplifier IC Development Tools
Series: LMH2832-50
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMH2832EVM Evaluation Modules (EVMs)

Texas Instruments LMH2832EVM Evaluation Modules (EVMs) evaluate the dual LMH2832, a digitally-controlled variable gain amplifier (DVGA) in a 40-pin VQFN package. The LMH2832EVM-50 is used to easily demonstrate the functionality and performance of LMH2832 across all the gain settings in a 50Ω input environment. The Texas Instruments LMH2832EVM-75 can be used across all gain settings in a 75Ω input environment. Each evaluation module is ready to connect to power supplies, signal source, USB, and test instruments through the use of onboard connectors.