LMH2121TME/NOPB

Texas Instruments
595-LMH2121TME/NOPB
LMH2121TME/NOPB

Mfr.:

Description:
RF Detector 3GHz Fast Responding Linear Pwr Detector A 595-LMH2121TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,92 € 19,20 €
1,78 € 44,50 €
1,62 € 162,00 €
Full Reel (Order in multiples of 250)
1,52 € 380,00 €
1,45 € 725,00 €
1,38 € 1.380,00 €
1,35 € 3.375,00 €
1,34 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
Linear Fast-Responding
100 MHz to 3 GHz
40 dB
Single
2.6 V to 3.3 V
Si
+ 85 C
- 40 C
SMD/SMT
DSBGA-4
Reel
Cut Tape
MouseReel
Accuracy: 0.2 dB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Detector
Series: LMH2121
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99