LMH1983SQX/NOPB

Texas Instruments
926-LMH1983SQX/NOPB
LMH1983SQX/NOPB

Mfr.:

Description:
Video ICs 3G/HD/SD video clock generator with audi A 926-LMH1983SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
21,72 € 54.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
36,28 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
35,99 €
Min:
1

Similar Product

Texas Instruments LMH1983SQE/NOPB
Texas Instruments
Video ICs 3G/HD/SD VIDEO CLOCK GENERATOR A 926-LMH A 926-LMH1983SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Clock Generator
4 Channel
3.3 V
100 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Pd - Power Dissipation: 560 mW
Product Type: Video ICs
Series: LMH1983
Factory Pack Quantity: 2500
Subcategory: Video ICs
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99