LMH1981MT/NOPB

Texas Instruments
926-LMH1981MT/NOPB
LMH1981MT/NOPB

Mfr.:

Description:
Video ICs MULTI-FORMAT VIDEO S YNC SEPARATOR A 926 A 926-LMH1981MTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,44 € 15,44 €
12,27 € 122,70 €
10,64 € 266,00 €
10,30 € 968,20 €
10,14 € 2.859,48 €
9,90 € 5.583,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,26 €
Min:
1

Similar Product

Texas Instruments LMH1981MTX/NOPB
Texas Instruments
Video ICs Multi-format video s ync separator 14-TS A 926-LMH1981MT/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Sync Separator
3.3 V, 3.3 V to 5 V
11 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Development Kit: LMH1981MTEVAL/NOPB
Product Type: Video ICs
Series: LMH1981
Factory Pack Quantity: 94
Subcategory: Video ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V, 3.3 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.