LMH1297RTVT

Texas Instruments
595-LMH1297RTVT
LMH1297RTVT

Mfr.:

Description:
Video ICs 12G UHD-SDI bi-direc tional I/O with int A 595-LMH1297RTVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
748
Expected 5/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
51,75 € 51,75 €
42,72 € 427,20 €
40,46 € 1.011,50 €
Full Reel (Order in multiples of 250)
40,46 € 10.115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
12G UHD-SDI Bidirectional I/O
2 Channel
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Interface Type: SPI/SMBus
Moisture Sensitive: Yes
Pd - Power Dissipation: 25 mW
Product Type: Video ICs
Series: LMH1297
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMH1297 Bidirectional I/O

Texas Instruments LMH1297 Bidirectional I/O is a 12G UHD-SDI 75Ω bidirectional I/O with integrated reclocker. This device can be configured either in input mode as an adaptive cable equalizer or in output mode as a dual cable driver. This feature allows system designers the flexibility to use a single BNC either as an input or output port, simplifying UHD video hardware designs. The integrated reclocker locks to all supported SMPTE data rates up to 11.88Gbps in both modes. The bidirectional I/O has an on-chip 75Ω termination and return loss compensation network that meets the stringent SMPTE return loss requirements. An additional 75Ω driver output allows the LMH1297 to support a variety of system functions. In EQ (Equalizer) Mode, this second 75Ω driver can be used as a loop-through output. In CD (Cable Driver) Mode, this 75Ω driver can be used as a second fan-out cable driver. The host-side 100Ω driver can also be used as a loopback output in CD Mode for monitoring purposes.