LMH1229RTVR

Texas Instruments
595-LMH1229RTVR
LMH1229RTVR

Mfr.:

Description:
Equalisers Second-generation 12 G SDI cable equaliz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
32,46 € 97.380,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-32
UHD Long Reach Cable Equalizers
125 Mb/s to 11.88 Gb/s
2.375 V to 2.625 V
262 mA
- 40 C
+ 85 C
LMH1229
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LMH1239EVM
Input Voltage: 2.5 V
Number of Drivers: 3 Driver
Number of Receivers: 1 Receiver
Output Voltage: 2.75 V
Pd - Power Dissipation: 110 mW
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Type: Integrated Reclocker
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99