LMH1219RTWR

Texas Instruments
595-LMH1219RTWR
LMH1219RTWR

Mfr.:

Description:
Equalisers 12G SDI adaptive cab le equalizer with i A 595-LMH1219RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
34,37 € 103.110,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
51,07 €
Min:
1

Similar Product

Texas Instruments LMH1219RTWT
Texas Instruments
Equalisers 12G SDI adaptive cab le equalizer with i A 595-LMH1219RTWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-24
- 40 C
+ 85 C
LMH1219
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMH1219 12G-SDI Adaptive Cable Equaliser

Texas Instruments LMH1219 12G-SDI Adaptive Cable Equaliser is a low-power, dual-input and dual-output, adaptive equaliser with integrated reclocker. It supports SMPTE video rates of up to 11.88Gbps and 10GbE video over IP, enabling UHD video for 4K/8K applications. An extended reach adaptive cable equaliser at IN0 is designed to equalise data transmitted over 75Ω coaxial cable and operates over a wide range of data rates from 125Mbps to 11.88Gbps. An adaptive board trace equaliser at IN1 is SFF-8431 compatible and supports both SMPTE and 10GbE data rates. The integrated reclocker attenuates high-frequency jitter and provides the best signal integrity. High input jitter tolerance of the reclocker improves the timing margin. The reclocker has a built-in loop filter and operates without the need for a precision input reference clock. A non-disruptive eye monitor allows real-time measurement of the serial data to simplify system debug and accelerate board bring-up.
Learn more