LMH1218RTWT

Texas Instruments
595-LMH1218RTWT
LMH1218RTWT

Mfr.:

Description:
Video ICs LMH1218 LowPower Ult ra HD CableDriver A A 595-LMH1218RTWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,07 € 34,07 €
27,76 € 277,60 €
26,18 € 654,50 €
25,33 € 2.533,00 €
Full Reel (Order in multiples of 250)
24,10 € 6.025,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
31,07 €
Min:
1

Similar Product

Texas Instruments LMH1218RTWR
Texas Instruments
Video ICs LMH1218 LowPowerUlt HD Cable Driver A 59 A 595-LMH1218RTWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Driver
2 Channel
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Bandwidth: 13 MHz
Brand: Texas Instruments
Interface Type: SPI
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Low-Power Cable Drivers
Product Type: Video ICs
Series: LMH1218
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMH1218 Low Power Ultra HD Cable Driver

Texas Instruments LMH1218 Low Power Ultra HD Cable Driver is a low-power cable driver with integrated reclocker. The relocker is used to drive serial video data compatible to SMPTE-SDI, SMPTE 2022-5/6, 10GbE Ethernet, and DVB-ASI standards. This driver supports up to 11.88Gbps to enable Ultra High Definition Video for 4K/8K applications. With 75Ω and 50Ω transmitter outputs, the LMH1218 from Texas Instruments enables multiple media options such as coax, fiber, and FR-4 PCB. The integrated 2-to-1 MUX on the input of the LMH1218 enables selection between two video sources. The programmable equalizer compensates for the PC board loss to extend signal reach. With a wide range of Clock-and-Data Recovery (CDR) circuit, the on-chip re-clocker automatically detects and locks to serial data. These can be from 270Mbps to 11.88Gbps without the need for an external reference clock and loop filter component. This simplifies board design and lowers system costs.