LMH0397RTVT

Texas Instruments
595-LMH0397RTVT
LMH0397RTVT

Mfr.:

Description:
Video ICs 3G SDI bidirectional I/O with integrated A 595-LMH0397RTVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,36 € 23,36 €
18,80 € 188,00 €
17,66 € 441,50 €
16,40 € 1.640,00 €
Full Reel (Order in multiples of 250)
15,81 € 3.952,50 €
15,45 € 7.725,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,00 €
Min:
1

Similar Product

Texas Instruments LMH0397RTVR
Texas Instruments
Video ICs 3G SDI bidirectional I/O with integrated A 595-LMH0397RTVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Reclocker
2 Channel
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Interface Type: I2C, Serial, SMBus
Moisture Sensitive: Yes
Pd - Power Dissipation: 25 mW
Product: Serial Digital Interfaces
Product Type: Video ICs
Series: LMH0397
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMH0397 3G-SDI Bidirectional I/O

Texas Instruments LMH0397 3G-SDI Bidirectional I/O can be configured either in input mode as an adaptive cable equalizer or as a dual cable driver in output mode. This feature allows system designers to use a single BNC either as an input or output port to simplify HD-SDI video hardware designs. The included integrated reclocker locks to all supported SMPTE data rates up to 2.97Gbps in both modes. The bidirectional I/O has an on-chip 75Ω termination and return loss compensation network that meets the stringent SMPTE return loss requirements. An additional 75Ω driver output allows the LMH0397 to support a variety of system functions. In EQ (Equalizer) Mode, the second 75Ω driver can be used as a loop-through output. In CD (Cable Driver) Mode, the 75Ω driver can be used as a second fan-out cable driver. The host-side 100Ω driver can also be used as a loopback output in CD Mode for monitoring purposes.