LMH0384SQE/NOPB

Texas Instruments
926-LMH0384SQE/NOPB
LMH0384SQE/NOPB

Mfr.:

Description:
Equalisers 3GBPS HD SD SDI CABL E EQUALIZER A 926-L A 926-LMH0384SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,77 € 28,77 €
23,31 € 233,10 €
21,96 € 549,00 €
21,08 € 2.108,00 €
Full Reel (Order in multiples of 250)
19,74 € 4.935,00 €
19,73 € 9.865,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,77 €
Min:
1

Similar Product

Texas Instruments LMH0384SQ/NOPB
Texas Instruments
Equalisers 3G HD/SD SDI extende d reach and configu A 926-LMH0384SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-16
Cable Equalizers
2970 Mb/s
3.3 V
10 mA
- 40 C
+ 85 C
LMH0384
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Unit Weight: 35,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.