LMH0376SQ/NOPB

Texas Instruments
595-LMH0376SQ/NOPB
LMH0376SQ/NOPB

Mfr.:

Description:
Interface - Specialised 3 Gbps HD/SD SDI Low Pwr Reclocker A 595 A 595-LMH0376SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
27,08 € 27.080,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Development Kit: SD3GDAIII/NOPB
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Interface - Specialized
Series: LMH0376
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.a.2