LMH0302SQE/NOPB

Texas Instruments
926-LMH0302SQE/NOPB
LMH0302SQE/NOPB

Mfr.:

Description:
Video ICs 3G Hd/Sd Sdi Cable D river A 926-LMH0302 A 926-LMH0302SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.250

Stock:
3.250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,71 € 9,71 €
7,61 € 76,10 €
7,09 € 177,25 €
6,50 € 650,00 €
Full Reel (Order in multiples of 250)
6,22 € 1.555,00 €
5,97 € 2.985,00 €
5,88 € 5.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,00 €
Min:
1

Similar Product

Texas Instruments LMH0302SQ/NOPB
Texas Instruments
Video ICs 3Gbps HD/SD SDI Cabl e Dvr A 926-LMH0302 A 926-LMH0302SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Cable Driver
3.3 V
15 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: SD3GDAEVK
Moisture Sensitive: Yes
Pd - Power Dissipation: 125 mW
Product Type: Video ICs
Series: LMH0302
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b.1