LMH0074SQE/NOPB

Texas Instruments
926-LMH0074SQE/NOPB
LMH0074SQE/NOPB

Mfr.:

Description:
Equalisers 259M/344M ADAPTIVE C ABLE EQUALIZER A 92 A 926-LMH0074SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190
Can Dispatch Immediately
On Order:
250
Expected 3/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,95 € 15,95 €
12,67 € 126,70 €
11,85 € 296,25 €
10,95 € 1.095,00 €
Full Reel (Order in multiples of 250)
10,52 € 2.630,00 €
10,26 € 5.130,00 €
10,04 € 10.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,95 €
Min:
1

Similar Product

Texas Instruments LMH0074SQ/NOPB
Texas Instruments
Equalisers SMPTE 259M / 344M Ad aptive Cable Equali A 926-LMH0074SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-16
Cable Equalizers
540 Mb/s
3.3 V
- 40 C
+ 85 C
LMH0074
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Unit Weight: 37,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99