LMH0046MH/NOPB

Texas Instruments
926-LMH0046MH/NOPB
LMH0046MH/NOPB

Mfr.:

Description:
Video ICs HD/SD SDI RECLOCKER DUAL DIFFERENTL OTPT A 926-LMH0046MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,61 € 31,61 €
25,76 € 257,60 €
22,96 € 574,00 €
22,29 € 1.627,17 €
21,75 € 6.351,00 €
20,85 € 10.654,35 €
1.022 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Reclocker
2 Channel
3.3 V
100 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-20
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 330 mW
Product Type: Video ICs
Series: LMH0046
Factory Pack Quantity: 73
Subcategory: Video ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99