LMH0041SQX/NOPB

Texas Instruments
926-LMH0041SQX/NOPB
LMH0041SQX/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes HD SD DVB-ASI SDI De serializer with Lo A 926-LMH0041SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
18,95 € 47.375,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.485 Gb/s
CML
LVDS
1 Input
5 Output
3.465 V
2.375 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Voltage: 2.375 V to 3.465 V
Product Type: Serializers & Deserializers - Serdes
Series: LMH0041
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1