LMH0001SQ/NOPB

Texas Instruments
926-LMH0001SQ/NOPB
LMH0001SQ/NOPB

Mfr.:

Description:
Video ICs SMPTE 259M / 344M Se rial Digital Cable A 926-LMH0001SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 623

Stock:
623 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,61 € 5,61 €
4,30 € 43,00 €
3,97 € 99,25 €
3,61 € 361,00 €
3,44 € 860,00 €
3,35 € 1.675,00 €
Full Reel (Order in multiples of 1000)
3,29 € 3.290,00 €
3,25 € 6.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,61 €
Min:
1

Similar Product

Texas Instruments LMH0001SQE/NOPB
Texas Instruments
Video ICs Serial Digital Cable Driver A 926-LMH000 A 926-LMH0001SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Cable Driver
3.3 V
38 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Video ICs
Series: LMH0001
Factory Pack Quantity: 1000
Subcategory: Video ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.