LMG3614REQR

Texas Instruments
595-LMG3614REQR
LMG3614REQR

Mfr.:

Description:
Gate Drivers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.997

Stock:
1.997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,09 € 7,09 €
4,95 € 49,50 €
4,72 € 118,00 €
Full Reel (Order in multiples of 2000)
4,72 € 9.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
GaN FETs
Half-Bridge
SMD/SMT
VQFN-38
1 Driver
1 Output
10 V
26 V
Non-Inverting
22 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: LMG3624EVM-081
Input Voltage - Max: 26 V
Input Voltage - Min: 10 V
Maximum Turn-Off Delay Time: 32 ns
Maximum Turn-On Delay Time: 86 ns
Moisture Sensitive: Yes
Operating Supply Current: 6 A
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 170 mOhms
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: GaN
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99