LMG2656EVM-102

Texas Instruments
595-LMG2656EVM-102
LMG2656EVM-102

Mfr.:

Description:
Power Management IC Development Tools LMG2656 daughter car d

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Daughter Cards
Power Management Specialized
650 V
LMG2656
LMG2656-102
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: GaN Half-Bridge with Integrated Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMG2656EVM-102 Daughter Card Evaluation Module

Texas Instruments LMG2656EVM-102 Daughter Card Evaluation Module offers a quick and easy platform for evaluating TI-integrated GaN devices in any half-bridge topology. The board uses six power pins and twelve digital pins to interface with a more extensive system on the bottom edge of the board in a socket-style external connection. Power pins comprise the main switching loop, which consists of a high-voltage DC bus, switch node, and power ground. The digital pins control the LMG2656 device using PWM gate inputs, equipping auxiliary power with low voltage supplies and reporting faults as a digital output.