LMG2652RFBR

Texas Instruments
595-LMG2652RFBR
LMG2652RFBR

Mfr.:

Description:
Gate Drivers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.396

Stock:
1.396 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,01 € 10,01 €
7,81 € 78,10 €
7,27 € 181,75 €
Full Reel (Order in multiples of 2000)
7,27 € 14.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
GaN FETs
Half-Bridge
SMD/SMT
VQFN-19
1 Driver
1 Output
10 V
26 V
Non-Inverting
30 ns
23 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMG2652EVM-101
Input Voltage - Max: 26 V
Input Voltage - Min: 10 V
Maximum Turn-Off Delay Time: 55 ns
Maximum Turn-On Delay Time: 45 ns
Moisture Sensitive: Yes
Operating Supply Current: 6.1 A
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 140 mOhms
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMG2652 650V 140mΩ GaN Power-FET Half Bridge

Texas Instruments LMG2652 650V 140mΩ GaN Power-FET Half-Bridge simplifies design, reduces component count, and reduces board space. This simplification is done by integrating half-bridge power FETs, gate drivers, bootstrap diode, and high-side gate-drive level shifter in a 6mm by 8mm QFN package. The low-side current-sense emulation reduces power dissipation compared to the traditional current-sense resistor. It allows the low-side thermal pad to be connected to the cooling PCB power ground.