LME49710NA/NOPB

926-LME49710NA/NOPB
LME49710NA/NOPB

Mfr.:

Description:
Audio Amplifiers High Fidelity Aud Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments OPA1611AID
Texas Instruments
Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec Op Amp A 59 A 595-OPA1611AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.00003 %
PDIP-8
5 V
34 V
- 40 C
+ 85 C
Through Hole
LME49710
Tube
Brand: Texas Instruments
Development Kit: LME49710HABD
GBP - Gain Bandwidth Product: 55 MHz
Ib - Input Bias Current: 72 nA
Number of Channels: 1 Channel
Operating Supply Current: 4.8 mA
Output Current: 26 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Dual
Vos - Input Offset Voltage: 700 uV
Unit Weight: 588 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.