LME49600TS/NOPB

Texas Instruments
926-LME49600TS/NOPB
LME49600TS/NOPB

Mfr.:

Description:
Audio Amplifiers HI-PERF HI-FI HIGH C URRENT AUDIO BUFFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657
Can Dispatch Immediately
On Order:
1.980
Expected 5/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,79 € 7,79 €
6,06 € 60,60 €
5,40 € 135,00 €
5,07 € 456,30 €
4,90 € 1.323,00 €
4,76 € 2.570,40 €
4,54 € 4.698,90 €
4,48 € 11.289,60 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
0.000035 %
TO-263-5
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
LME49600
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Development Kit: LME49720NABD
GBP - Gain Bandwidth Product: 180 MHz
Ib - Input Bias Current: 5 uA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 13.2 mA
Output Current: 250 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 2 kV/us
Factory Pack Quantity: 45
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 60 mV
Unit Weight: 600 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99