LMC7660IM/NOPB

Texas Instruments
926-LMC7660IM/NOPB
LMC7660IM/NOPB

Mfr.:

Description:
Switching Voltage Regulators Switched Cap Vltg Co nverter A 926-LMC76 A 926-LMC7660IMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,67 € 16,70 €
1,37 € 34,25 €
1,31 € 124,45 €
1,27 € 361,95 €
1,23 € 701,10 €
1,20 € 1.254,00 €
1,16 € 2.975,40 €
1,14 € 5.739,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1

Similar Product

Texas Instruments LMC7660IMX/NOPB
Texas Instruments
Switching Voltage Regulators SWITCHED CAPACITOR V OLTAGE CONVERTER A A 926-LMC7660IM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Charge Pump
- 1.5 V to - 10 V
20 mA
1 Output
1.5 V
10 V
10 kHz
- 40 C
+ 85 C
LMC7660
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 1.5 V to 10 V
Operating Supply Current: 120 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: Switched Capacitor Voltage Converter
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99