LMC7225IM5/NOPB

Texas Instruments
926-LMC7225IM5/NOPB
LMC7225IM5/NOPB

Mfr.:

Description:
Analog Comparators 1Ua Tiny Comp-Open D rain A 926-LMC7225I A 926-LMC7225IM5X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.295

Stock:
2.295 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,20 € 12,00 €
1,08 € 27,00 €
0,972 € 97,20 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 1000)
0,847 € 847,00 €
0,813 € 1.626,00 €
0,80 € 4.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,33 €
Min:
1

Similar Product

Texas Instruments LMC7225IM5X/NOPB
Texas Instruments
Analog Comparators Low power low volta ge comparator with o A 926-LMC7225IM5/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Collector
General Purpose
2 V
8 V
1 uA
8 mV
0.05 pA
- 40 C
+ 85 C
LMC7225
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 fA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.