LMC6772QMMX/NOPB

Texas Instruments
926-LMC6772QMMX/NOPB
LMC6772QMMX/NOPB

Mfr.:

Description:
Analog Comparators Automotive dual low- power 15-V comparat A 926-LMC6772QMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,03 € 3,03 €
2,57 € 25,70 €
1,97 € 985,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 3500)
1,52 € 5.320,00 €
1,51 € 10.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,32 €
Min:
1

Similar Product

Texas Instruments LMC6772QMM/NOPB
Texas Instruments
Analog Comparators Automotive dual low- power 15-V comparat A 926-LMC6772QMMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Open Drain
4 us
General Purpose
2.7 V
15 V
20 mA
10 mV
0.4 pA
- 40 C
+ 125 C
LMC6772
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 fA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.