LMC6772BIMX/NOPB

Texas Instruments
926-LMC6772BIMX/NOPB
LMC6772BIMX/NOPB

Mfr.:

Description:
Analog Comparators Dual low-power 15V c omparator with open A 926-LMC6772BIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.517

Stock:
2.517 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,95 € 1,95 €
1,44 € 14,40 €
1,32 € 33,00 €
1,18 € 118,00 €
1,12 € 280,00 €
1,08 € 540,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 2500)
0,998 € 2.495,00 €
0,98 € 4.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,63 €
Min:
1

Similar Product

Texas Instruments LMC6772BIM/NOPB
Texas Instruments
Analog Comparators Dual Micropwr RRIN CMOS Comparator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
General Purpose
2.7 V
15 V
20 uA
18 mV
0.04 pA
- 40 C
+ 85 C
LMC6772
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 fA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99