LMC6082AIM/NOPB

926-LMC6082AIM/NOPB
LMC6082AIM/NOPB

Mfr.:

Description:
Precision Amplifiers PRECISION CMOS DUAL OP AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
3,52 € 35,20 €
2,96 € 74,00 €
2,84 € 269,80 €
2,78 € 792,30 €
2,69 € 1.533,30 €
2,63 € 2.748,35 €
2,60 € 6.669,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,19 €
Min:
1

Similar Product

Texas Instruments LMC6082AIMX/NOPB
Texas Instruments
Precision Amplifiers Precision CMOS Dual Operational Amplifie A 926-LMC6082AIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
85 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
LMC6082
Tube
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 4.5 V to 15.5 V
Voltage Gain dB: 122.92 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99