LMC555IMX/NOPB

Texas Instruments
595-LMC555IMX/NOPB
LMC555IMX/NOPB

Mfr.:

Description:
Timers & Support Products CMOS Timer A 595-LMC 555IM/NOPB A 595-LM A 595-LMC555IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.037

Stock:
13.037 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,894 € 8,94 €
0,814 € 20,35 €
0,722 € 72,20 €
0,679 € 169,75 €
0,652 € 326,00 €
0,63 € 630,00 €
Full Reel (Order in multiples of 2500)
0,607 € 1.517,50 €
0,579 € 4.342,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments LMC555IM/NOPB
Texas Instruments
Timers & Support Products CMOS Timer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
CMOS Timer
1 Timer
100 ns
CMOS, TTL
SOIC-8
1.5 V
15 V
- 40 C
+ 125 C
LMC555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: 50 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 50 uA
Pd - Power Dissipation: 740 mW
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99