LM95241CIMMX/NOPB

Texas Instruments
926-LM95241CIMMXNOPB
LM95241CIMMX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors ±1.25°C d ual remote & lo A 926-LM95241CIMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.905

Stock:
1.905 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,23 € 2,23 €
1,88 € 9,40 €
1,75 € 17,50 €
1,47 € 73,50 €
1,37 € 137,00 €
1,16 € 580,00 €
1,10 € 1.100,00 €
1,03 € 2.060,00 €
Full Reel (Order in multiples of 3500)
1,01 € 3.535,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,67 €
Min:
1

Similar Product

Texas Instruments LM95241CIMM/NOPB
Texas Instruments
Board Mount Temperature Sensors Dual Remote Diode Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
0 C
+ 85 C
VSSOP-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
13 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95241
Factory Pack Quantity: 3500
Subcategory: Sensors
Unit Weight: 31,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.