LM95241CIMM-2/NOPB

Texas Instruments
926-LM95241CIMM2NOPB
LM95241CIMM-2/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors ±1.25°C d ual remote & lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.058

Stock:
1.058 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1058 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,22 € 2,22 €
1,87 € 9,35 €
1,74 € 17,40 €
1,46 € 73,00 €
1,36 € 136,00 €
1,15 € 575,00 €
Full Reel (Order in multiples of 1000)
0,98 € 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
0 C
+ 85 C
VSSOP-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
13 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95241
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 31,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99