LM9070SX/NOPB

Texas Instruments
926-LM9070SX/NOPB
LM9070SX/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250-mA 26-V low-dr o pout voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,78 € 27,80 €
2,55 € 63,75 €
2,30 € 230,00 €
2,24 € 560,00 €
Full Reel (Order in multiples of 500)
2,18 € 1.090,00 €
2,03 € 2.030,00 €
1,98 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
5 V
250 mA
1 Output
Positive
10 mA
6 V
26 V
60 dB
Fixed
- 40 C
+ 125 C
800 mV
LM9070
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Dropout Voltage - Max: 0.3 V at 5 mA, 0.8 V at 250 mA
Line Regulation: 50 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 1,600 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99