LM8365BALMFX45/NOPB

Texas Instruments
926-L8365BALMFX45NPB
LM8365BALMFX45/NOPB

Mfr.:

Description:
Supervisory Circuits MicroPwr UnderVtg Se nsing Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.546

Stock:
3.546 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,462 € 4,62 €
0,427 € 10,68 €
0,385 € 38,50 €
0,368 € 92,00 €
0,358 € 179,00 €
0,35 € 350,00 €
Full Reel (Order in multiples of 3000)
0,339 € 1.017,00 €
0,315 € 1.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
4.5 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
Programmable
6 V
- 40 C
+ 85 C
2.5 %
LM8365
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Overvoltage Threshold: 4.613 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.388 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99