LM8335TLX/NOPB

Texas Instruments
595-LM8335TLX/NOPB
LM8335TLX/NOPB

Mfr.:

Description:
Interface - I/O Expanders General-Purpose Outp ut Expander A 595-L A 595-LM8335TLE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.019

Stock:
2.019 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,54 € 2,54 €
2,47 € 61,75 €
2,23 € 223,00 €
2,16 € 540,00 €
Full Reel (Order in multiples of 3000)
1,93 € 5.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,98 €
Min:
1

Similar Product

Texas Instruments LM8335TLE/NOPB
Texas Instruments
Interface - I/O Expanders General-Purpose Outp ut Expander A 595-L A 595-LM8335TLX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
LM8335
SMD/SMT
DSBGA-16
I2C, Serial
8 I/O
With Interrupt
1.8 V
3.3 V
26 MHz
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
8 kV
Brand: Texas Instruments
Development Kit: LM8335EVM
Features: Low Voltage, Open-Drain I/O Type
Operating Supply Current: 400 uA
Operating Supply Voltage: 1.8 V to 3.3 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.