LM8262MMX/NOPB

Texas Instruments
926-LM8262MMX/NOPB
LM8262MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 22-V 21-MHz o p erational amplifier A 926-LM8262MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.507

Stock:
1.507 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
2,02 € 20,20 €
1,85 € 46,25 €
1,67 € 167,00 €
1,58 € 395,00 €
1,52 € 760,00 €
1,48 € 1.480,00 €
Full Reel (Order in multiples of 3500)
1,42 € 4.970,00 €
1,41 € 9.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,89 €
Min:
1

Similar Product

Texas Instruments LM8262MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps DUAL RRIO UNLIM CAP LOAD OP AMP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
21 MHz
12 V/us
5 mV
1 uA
22 V
2.5 V
2 mA
65 mA
100 dB
15 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM8262
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 11 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99