LM81BIMTX-3/NOPB

Texas Instruments
926-LM81BIMTX-3/NOPB
LM81BIMTX-3/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC Local temp sensor f an control hardware A 926-LM81BIMT-3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,04 € 5,04 €
3,84 € 38,40 €
3,55 € 88,75 €
3,23 € 323,00 €
3,20 € 800,00 €
3,00 € 3.000,00 €
Full Reel (Order in multiples of 2500)
2,85 € 7.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,19 €
Min:
1

Similar Product

Texas Instruments LM81BIMT-3/NOPB
Texas Instruments
Power Management Specialised - PMIC Improved Syst HW Mon
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM81
Controller
SMD/SMT
TSSOP-24
100 uA
15 V
- 50 mV
2.4 V
- 40 C
+ 125 C
400 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: - 50 mV to 15 V
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 2.8 V to 3.8 V
Output Voltage Range: 400 mV to 2.4 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.