LM79L15ACM/NOPB

Texas Instruments
926-LM79L15ACM/NOPB
LM79L15ACM/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Terminal Neg Vltg A 926-LM79L15ACMX/NO A 926-LM79L15ACMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.689

Stock:
1.689 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,582 € 5,82 €
0,464 € 11,60 €
0,439 € 41,71 €
0,427 € 121,70 €
0,409 € 233,13 €
0,406 € 424,27 €
0,382 € 979,83 €
0,372 € 1.873,02 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,69 €
Min:
1

Similar Product

Texas Instruments LM79L15ACMX/NOPB
Texas Instruments
Linear Voltage Regulators 3-Terminal Negative Reg A 926-LM79L15ACM A 926-LM79L15ACM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79L
SMD/SMT
SOIC-8
1 Output
Negative
- 15 V
100 mA
Fixed
0 C
+ 70 C
6 mA
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Line Regulation: 45 mV
Load Regulation: 125 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99