LM79L05ACTLX/NOPB

Texas Instruments
926-LM79L05ACTLXNOPB
LM79L05ACTLX/NOPB

Mfr.:

Description:
Linear Voltage Regulators 100-mA negative lin ear voltage regulato A 926-LM79L05ACTL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,331 € 993,00 €
0,309 € 1.854,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Texas Instruments LM79L05ACTL/NOPB
Texas Instruments
Linear Voltage Regulators 100-mA negative lin ear voltage regulato A 926-LM79L05ACTLXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79L
SMD/SMT
uSMD
1 Output
Negative
- 5 V
100 mA
Fixed
- 7.3 V
- 35 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Line Regulation: 0.07 %/V
Load Regulation: 0.01 %/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99