LM7915CT/NOPB

Texas Instruments
926-LM7915CT/NOPB
LM7915CT/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Terminal Neg Vltg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.910

Stock:
3.910
Can Dispatch Immediately
On Order:
16.200
Expected 6/19/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,963 € 9,63 €
0,903 € 22,58 €
0,771 € 69,39 €
0,735 € 198,45 €
0,707 € 381,78 €
0,688 € 712,08 €
0,661 € 1.665,72 €
0,63 € 3.175,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79
Through Hole
TO-220-3
1 Output
Negative
- 15 V
1.5 A
Fixed
0 C
+ 125 C
3 mA
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Line Regulation: 100 mV
Load Regulation: 200 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99