LM78M15CT/NOPB

Texas Instruments
595-LM78M15CT/NOPB
LM78M15CT/NOPB

Mfr.:

Description:
Linear Voltage Regulators 500-mA 35-V linear v oltage regulator 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,92 € 9,20 €
0,786 € 19,65 €
0,72 € 64,80 €
0,688 € 185,76 €
0,661 € 356,94 €
0,64 € 662,40 €
0,618 € 1.557,36 €
0,605 € 3.049,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM341
Through Hole
TO-220-3
1 Output
Positive
15 V
500 mA
Fixed
7.2 V
35 V
- 40 C
+ 125 C
4 mA
Tube
Brand: Texas Instruments
Line Regulation: 300 mV
Load Regulation: 300 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 69 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.