LM78M05CT/NOPB

Texas Instruments
926-LM78M05CT/NOPB
LM78M05CT/NOPB

Mfr.:

Description:
Linear Voltage Regulators 500-mA 35-V linear v oltage regulator f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 768

Stock:
768
Can Dispatch Immediately
On Order:
1.800
Expected 9/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,903 € 9,03 €
0,771 € 19,28 €
0,706 € 63,54 €
0,674 € 181,98 €
0,648 € 349,92 €
0,629 € 651,02 €
0,606 € 1.527,12 €
0,593 € 2.988,72 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78M
Through Hole
TO-220-3
1 Output
Positive
5 V
500 mA
Fixed
7.2 V
35 V
- 40 C
+ 125 C
4 mA
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Line Regulation: 100 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99