LM76002RNPT

Texas Instruments
595-LM76002RNPT
LM76002RNPT

Mfr.:

Description:
Switching Voltage Regulators 3.5V to 60V 2.5A Sy nchronous Step-Down A 595-LM76002RNPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,82 € 4,82 €
3,68 € 36,80 €
3,39 € 84,75 €
3,08 € 308,00 €
Full Reel (Order in multiples of 250)
2,92 € 730,00 €
2,81 € 1.405,00 €
2,74 € 2.740,00 €
2,71 € 6.775,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,13 €
Min:
1

Similar Product

Texas Instruments LM76002RNPR
Texas Instruments
Switching Voltage Regulators 3.5V to 60V 2.5A Sy nchronous Step-Down A 595-LM76002RNPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-30
Buck
1 V to 57 V
2.5 A
1 Output
3.5 V
60 V
15 uA
300 kHz to 2.2 MHz
- 40 C
+ 125 C
LM76002
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM76002EVM-500K
Input Voltage: 3.5 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Step-Down Voltage Regulator
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LM7600x/LM7600x-Q1 Step-Down Voltage Converter

Texas Instruments LM7600x/LM7600x-Q1 Step-Down Voltage Converter is an easy-to-use synchronous step-down DC-DC converter capable of driving up to 2.5A (LM76002) or 3.5A (LM76003) of load current from an input up to 60V. The LM7600x/LM7600x-Q1 provides exceptional efficiency and output accuracy in a very small solution size. Peak current-mode control is employed. Additional features include adjustable switching frequency, synchronization, FPWM option, power-good flag, precision enable, adjustable soft start, and tracking. These features provide flexible and easy-to-use solutions for a wide range of applications.