LM75BIMM-3/NOPB

926-LM75BIMM-3/NOPB
LM75BIMM-3/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.711

Stock:
3.711 Can Dispatch Immediately
Quantities greater than 3711 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
2,09 € 10,45 €
1,94 € 19,40 €
1,63 € 81,50 €
1,52 € 152,00 €
1,35 € 675,00 €
Full Reel (Order in multiples of 1000)
1,14 € 1.140,00 €
1,12 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Similar Product

Texas Instruments LM75BIMMX-3/NOPB
Texas Instruments
Board Mount Temperature Sensors ±2°C 3.0 V to 5.5V industry s A 926-LM75BIMM-3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
3 V
5.5 V
Local
9 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 280 uA
Output Current: 10 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75B
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Overtemp
Unit Weight: 31,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99