LM74910QRGERQ1

Texas Instruments
595-LM74910QRGERQ1
LM74910QRGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive ideal dio de with circuit bre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,85 € 3,85 €
2,92 € 29,20 €
2,69 € 67,25 €
2,43 € 243,00 €
2,31 € 577,50 €
2,24 € 2.240,00 €
Full Reel (Order in multiples of 3000)
2,10 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM74910
Ideal Diode Controller
SMD/SMT
VQFN-24
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage Range: 3 V to 65 V
Moisture Sensitive: Yes
Product: Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99