LM74900Q1EVM

Texas Instruments
595-LM74900Q1EVM
LM74900Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LM74900-Q1 evaluatio n module for ideal

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Evaluation Modules
Ideal Diode
LM749x0-Q1
LM74900
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Diode Controller
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LM74900Q1EVM Evaluation Module

Texas Instruments LM74900Q1EVM Evaluation Module is configured to evaluate the operation of the LM74900-Q1. The LM74900-Q1 ideal diode controller is suitable for reverse battery protection applications. The LM74900Q1EVM establishes how the LM74900-Q1 controls two back-back N-channel power MOSFETs to emulate an ideal diode rectifier. This emulation features power path ON/OFF control, overcurrent, and overvoltage protection.