LM74700QDBVRQ1

Texas Instruments
595-LM74700QDBVRQ1
LM74700QDBVRQ1

Mfr.:

Description:
Hot Swap Voltage Controllers 3.2-V to 65-V 80-uA IQ automotive ideal A 595-LM74700QDBVTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23.996
Expected 7/13/2026
42.000
Expected 9/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,24 € 12,40 €
1,13 € 28,25 €
1,01 € 101,00 €
0,946 € 236,50 €
0,912 € 456,00 €
Full Reel (Order in multiples of 3000)
0,842 € 2.526,00 €
0,825 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,93 €
Min:
1

Similar Product

Texas Instruments LM74700QDBVTQ1
Texas Instruments
Hot Swap Voltage Controllers 3.2-V to 65-V 80-uA IQ automotive ideal A 595-LM74700QDBVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
2.3 A
65 V
3.2 V
1 Channel
900 nA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
AEC-Q100
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Input / Supply Voltage - Max: 65 V
Input / Supply Voltage - Min: 3.2 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LM74700
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM74700-Q1 Ideal Diode Controllers

Texas Instruments LM74700-Q1 Ideal Diode Controllers operate in conjunction with an external N-channel MOSFET for low-loss reverse polarity protection with a 20mV forward voltage drop. The LM74700-Q1 has a wide supply input range of 3.2V to 65V that allows control of many popular DC bus voltages including automotive battery systems. The 3.2V input voltage support is excellent for severe cold crank requirements in automotive systems. The device can withstand and protect the loads from negative supply voltages down to –65V.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.