LM74700DDFEVM

Texas Instruments
595-LM74700DDFEVM
LM74700DDFEVM

Mfr.:

Description:
Power Management IC Development Tools LM74700-Q1 3.2-V to 65-V 80-A IQ automo

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
3.9 V to 60 V
3.9 V to 60 V
LM74700-Q1
LM74700DDF
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: MOSFET, Battery, I/O Connector
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM74700DDFEVM Evaluation Module

Texas Instruments LM74700DDFEVM Evaluation Module is configured to evaluate the LM74700-Q1 Ideal Diode Controller's operation in the 8-pin DDF package. The TI LM74700DDFEVM Evaluation Module demonstrates how an N-channel power MOSFET can emulate a very-low forward voltage diode with low IQ and a low-leakage current flowing through the IC. Using this design scheme, the LM74700-Q1 is combined with a MOSFET and used in series with a battery as a replacement for a Schottky diode and PFET in reverse-polarity protection circuitry.