LM747 MWC

Texas Instruments
595-LM747MWC
LM747 MWC

Mfr.:

Description:
Operational Amplifiers - Op Amps WAFER SALE VERIFY YI ELD QTY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,87 € 6,87 €
5,30 € 53,00 €
4,90 € 122,50 €
4,20 € 420,00 €
4,15 € 1.037,50 €
4,13 € 2.065,00 €
4,06 € 4.060,00 €
3,96 € 9.900,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
5 mV
500 nA
1.7 mA
90 dB
- 40 C
+ 85 C
LM747
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Dual Supply Voltage: +/- 22 V
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: Bipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99