LM74670QDGKTQ1

Texas Instruments
595-LM74670QDGKTQ1
LM74670QDGKTQ1

Mfr.:

Description:
Hot Swap Voltage Controllers Zero IQ Smart Diode RecController A 595- A 595-LM74670QDGKRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 € 2,31 €
1,87 € 18,70 €
1,71 € 42,75 €
1,54 € 154,00 €
Full Reel (Order in multiples of 250)
1,44 € 360,00 €
1,38 € 690,00 €
1,32 € 1.320,00 €
1,31 € 3.275,00 €
1,28 € 6.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,20 €
Min:
1

Similar Product

Texas Instruments LM74670QDGKRQ1
Texas Instruments
Hot Swap Voltage Controllers Zero IQ Smart Diode RecController A 595- A 595-LM74670QDGKTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
42 V
550 mV
1 Channel
12 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Input / Supply Voltage - Max: 42 V
Input / Supply Voltage - Min: 550 mV
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LM74670
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
KRHTS:
8504409099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LM74670-Q1 Smart Diode Rectifier Controller

Texas Instruments LM74670-Q1 Smart Diode Rectifier Controller is a controller device that can be used with an N-Channel MOSFET in full or half-bridge rectifier architectures for alternators. This is designed to drive an external MOSFET to emulate an ideal diode. A unique advantage of this scheme is that it is not ground referenced, thus, it has zero IQ. The schottky diodes in full or half-bridge rectifiers and alternators can be replaced with the LM74670-Q1 solution to avoid forward conduction diode losses and produce more efficient AC-DC converters. The LM74670-Q1 controller provides a gate drive for external N-Channel MOSFET and a fast response internal comparator to pull down the MOSFET Gate in the event of reverse polarity. This device can support an AC signal frequency up to 300Hz.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.