LM7171NAB/EM

595-LM7171NAB/EM
LM7171NAB/EM

Mfr.:

Description:
High Speed Operational Amplifiers Very high-speed, high output current, voltage feedback amplifier 8-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,50 € 234,50 €
222,80 € 2.228,00 €
213,99 € 5.349,75 €
120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS: N
LM7171QML
1 Channel
200 MHz
2.4 kV/us
80 dB
85 dB
100 mA
12 uA
1 mV
36 V
5.5 V
6.5 mA
- 55 C
+ 125 C
Through Hole
CDIP-8
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Differential
Ios - Input Offset Current: 6 uA
Pd - Power Dissipation: 730 mW
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99