LM70CILDX-3/NOPB

Texas Instruments
926-LM70CILDX-3/NOPB
LM70CILDX-3/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-2C Temperature Se nsor with SPI Inter A 926-LM70CILD-3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.127

Stock:
3.127 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,61 € 8,05 €
1,44 € 14,40 €
1,38 € 69,00 €
1,32 € 132,00 €
1,21 € 605,00 €
1,17 € 1.170,00 €
1,11 € 2.220,00 €
Full Reel (Order in multiples of 4500)
1,08 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments LM70CILD-3/NOPB
Texas Instruments
Board Mount Temperature Sensors +/-2C Temperature Se nsor with SPI Inter A 926-LM70CILDX-3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3.5 C
- 55 C
+ 150 C
WSON-8
3-Wire, Microwire, SPI
2.6 V
5.5 V
Local
10 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM70
Factory Pack Quantity: 4500
Subcategory: Sensors
Unit Weight: 19,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99